ATUM-24/8-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 322,44525 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 262.5' (80.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-24/8-0-SP

DigiKey Part Number
ATUM-24/8-0-SP-80-ND
Manufacturer
Manufacturer Product Number
ATUM-24/8-0-SP
Description
HEATSHRINK 0.945" X 262.5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 262.5' (80.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
262.5' (80.0m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUALWALL 24MM X 4'
In-Stock: 0
Unit Price: 540,49000 Kč