
99M0111-22-9 | |
---|---|
DigiKey Part Number | 484-99M0111-22-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0059" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
2 | 27,70500 Kč | 55,41 Kč |
3 | 27,01000 Kč | 81,03 Kč |
5 | 26,03800 Kč | 130,19 Kč |
7 | 25,44286 Kč | 178,10 Kč |
10 | 24,80900 Kč | 248,09 Kč |
25 | 23,25480 Kč | 581,37 Kč |
50 | 22,14220 Kč | 1 107,11 Kč |
100 | 21,07580 Kč | 2 107,58 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |