
99M0111-22-2 | |
|---|---|
DigiKey Part Number | 484-99M0111-22-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-22-2 |
Description | HOOK-UP DLWALLSTRND22AWGRED FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0059" Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 29,23000 Kč | 146,15 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 50 | 24,86160 Kč | 1 243,08 Kč |
| 100 | 23,66260 Kč | 2 366,26 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


