
99M0111-16-0 | |
|---|---|
DigiKey Part Number | 99M0111-16-0-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-16-0 |
Description | HOOK-UP DL WALL STRND 16AWG BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/0.0118" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 28,26497 Kč | 46 354,55 Kč |
| Unit Price without VAT: | 28,26497 Kč |
|---|---|
| Unit Price with VAT: | 34,20061 Kč |

