
966144-5 | |
|---|---|
DigiKey Part Number | 966144-5-ND |
Manufacturer | |
Manufacturer Product Number | 966144-5 |
Description | CONN FERRULE DIN TWO X 17AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,88118 Kč | 14 405,90 Kč |
| Unit Price without VAT: | 2,88118 Kč |
|---|---|
| Unit Price with VAT: | 3,48623 Kč |



