
8549554001 | |
|---|---|
DigiKey Part Number | 484-8549554001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8549554001 |
Description | CGPT-18/6-4-SP METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 11811.0' (3600.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 2 | 104,86000 Kč | 209,72 Kč |
| 3 | 99,87000 Kč | 299,61 Kč |
| 5 | 93,87600 Kč | 469,38 Kč |
| 7 | 90,12000 Kč | 630,84 Kč |
| 10 | 86,32400 Kč | 863,24 Kč |
| 25 | 77,28200 Kč | 1 932,05 Kč |
| 50 | 71,07740 Kč | 3 553,87 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

