
82A0112-28-9 | |
|---|---|
DigiKey Part Number | 484-82A0112-28-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 82A0112-28-9 |
Description | HOOK-UP STRND 28AWG WHITE FOOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.029" (0.74mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 |
Conductor Strand 42/44 | Spool Size 5000.0' (1524.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 5 | 120,33600 Kč | 601,68 Kč |
| 10 | 114,55900 Kč | 1 145,59 Kč |
| 25 | 107,32240 Kč | 2 683,06 Kč |
| 50 | 102,10860 Kč | 5 105,43 Kč |
| 100 | 97,10950 Kč | 9 710,95 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |


