22 AWG Hook-Up Wire 154/44 White 600V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0112-22-9

DigiKey Part Number
82A0112-22-9-05-ND
Manufacturer
Manufacturer Product Number
82A0112-22-9
Description
HOOK-UP STRND 22AWG WHITE 5'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 154/44 White 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
154/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 2702
Unit Price: 118,43000 Kč
HOOK-UP STRND 22AWG WHITE 50'
In-Stock: 0
Unit Price: