
82A0111-8-4 | |
|---|---|
DigiKey Part Number | 82A0111-8-4-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-8-4 |
Description | HOOK-UP STRND 8AWG YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 665/36 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.195" (4.95mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/36 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,77768 Kč | 163 777,68 Kč |
| Unit Price without VAT: | 163,77768 Kč |
|---|---|
| Unit Price with VAT: | 198,17099 Kč |



