
82A0111-24-0 | |
|---|---|
DigiKey Part Number | 82A0111-24-0-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-24-0 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 105/44 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,10203 Kč | 130 510,15 Kč |
| Unit Price without VAT: | 26,10203 Kč |
|---|---|
| Unit Price with VAT: | 31,58346 Kč |


