
82A0111-22-0 | |
|---|---|
DigiKey Part Number | 82A0111-22-0-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-22-0 |
Description | HOOK-UP STRND 22AWG BLACK 5000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 154/44 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 154/44 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,85114 Kč | 174 255,70 Kč |
| Unit Price without VAT: | 34,85114 Kč |
|---|---|
| Unit Price with VAT: | 42,16988 Kč |




