
82A0111-10-9 | |
|---|---|
DigiKey Part Number | 82A0111-10-9-25-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-10-9 |
Description | HOOK-UP STRND 10AWG WHITE 25' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 665/38 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/38 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 049,58000 Kč | 7 049,58 Kč |
| Unit Price without VAT: | 7 049,58000 Kč |
|---|---|
| Unit Price with VAT: | 8 529,99180 Kč |


