10 AWG Hook-Up Wire 665/38 Black 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-10-0

DigiKey Part Number
82A0111-10-0-ND
Manufacturer
Manufacturer Product Number
82A0111-10-0
Description
HOOK-UP STRND 10AWG BLACK 2000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 665/38 Black 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
665/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 000267,07325 Kč534 146,50 Kč
Unit Price without VAT:267,07325 Kč
Unit Price with VAT:323,15863 Kč
Alternate Color
HOOK-UP STRND 10AWG GREEN 2000'
In-Stock: 0
Unit Price: 47,12707 Kč
HOOK-UP STRND 10AWG BLUE 2000'
In-Stock: 0
Unit Price: 47,12707 Kč
HOOK-UP STRND 10AWG WHITE FEET
In-Stock: 211
Unit Price: 419,96000 Kč