Parametric Equivalent



81044/12-18-4 | |
|---|---|
DigiKey Part Number | 81044/12-18-4-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-18-4 |
Description | HOOK-UP DL WALL STRND 18AWG YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/30 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44A0111-18-4-US | TE Connectivity Raychem Cable Protection | 0 | 44A0111-18-4-US-ND | 16,71179 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 16,27845 Kč | 162 784,50 Kč |
| Unit Price without VAT: | 16,27845 Kč |
|---|---|
| Unit Price with VAT: | 19,69692 Kč |



