
7530A5524-9 | |
|---|---|
DigiKey Part Number | 7530A5524-9-ND |
Manufacturer | |
Manufacturer Product Number | 7530A5524-9 |
Description | CABLE TRIAXIAL 30AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 30 AWG 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.053" (1.35mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 93,77249 Kč | 468 862,45 Kč |
| Unit Price without VAT: | 93,77249 Kč |
|---|---|
| Unit Price with VAT: | 113,46471 Kč |


