Parametric Equivalent

696668-1 | |
|---|---|
DigiKey Part Number | 484-696668-1-ND |
Manufacturer | |
Manufacturer Product Number | 696668-1 |
Description | KIT1/0,7/16,NI+RT555-.625X1.75 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Flat Sided 1/0 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | 1.956" (49.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 739,02113 Kč | 111 592,19 Kč |
| Unit Price without VAT: | 739,02113 Kč |
|---|---|
| Unit Price with VAT: | 894,21557 Kč |


