Image for 650132N004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650132N004

DigiKey Part Number
650132N004-ND
Manufacturer
Manufacturer Product Number
650132N004
Description
CONN SPLICE 24-28 AWG CRIMP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 24-28 AWG Blue, Red Stripe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
24-28 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Blue, Red Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500267,52418 Kč133 762,09 Kč
Unit Price without VAT:267,52418 Kč
Unit Price with VAT:323,70426 Kč