Heat Shrink Tubing, Flexible 0.748" (19.00mm) 1.8 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5960072006

DigiKey Part Number
17-5960072006-ND
Manufacturer
Manufacturer Product Number
5960072006
Description
TFER-3/4-X-STK 1=4FT STICK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 1.8 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.748" (19.00mm)
Inner Diameter - Recovered
0.224" (5.70mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-65°C ~ 250°C
Grade
-
Qualification
-
Shrink Temperature
340°C
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 847,61000 Kč1 847,61 Kč
51 521,18000 Kč7 605,90 Kč
101 460,24300 Kč14 602,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 847,61000 Kč
Unit Price with VAT:2 235,60810 Kč