MFG_22759-XX-XX-9.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0121-20-6/9

DigiKey Part Number
55PC0121-20-6/9-ND
Manufacturer
Manufacturer Product Number
55PC0121-20-6/9
Description
CABLE 2COND 20AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.099" (2.51mm)
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00020,63420 Kč41 268,40 Kč
4 00019,59056 Kč78 362,24 Kč
6 00018,99960 Kč113 997,60 Kč
10 00018,57984 Kč185 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63420 Kč
Unit Price with VAT:24,96738 Kč