Parametric Equivalent

55PC0111-20-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC0111-20-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0111-20-9CS2502 |
Description | HOOK-UP STRND 20AWG 600V WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,11505 Kč | 71 150,50 Kč |
| Unit Price without VAT: | 7,11505 Kč |
|---|---|
| Unit Price with VAT: | 8,60921 Kč |


