30 AWG Hook-Up Wire Solid Gray 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A9002-30-8

DigiKey Part Number
55A9002-30-8-ND
Manufacturer
Manufacturer Product Number
55A9002-30-8
Description
HOOK-UP SOLID 30AWG 600V GRAY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 1238,57937 Kč112 587,07 Kč
Manufacturers Standard Package
Unit Price without VAT:8,57937 Kč
Unit Price with VAT:10,38104 Kč