
55A1821-24-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1821-24-9/96-9CS2275-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1821-24-9/96-9CS2275 |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 57,24000 Kč | 286,20 Kč |
| 10 | 54,51100 Kč | 545,11 Kč |
| 25 | 51,08400 Kč | 1 277,10 Kč |
| 50 | 48,62300 Kč | 2 431,15 Kč |
| 100 | 46,26280 Kč | 4 626,28 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |











