
55A1141-22-0/2/6/9-9 | |
|---|---|
DigiKey Part Number | 55A1141-22-0/2/6/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1141-22-0/2/6/9-9 |
Description | CABLE 4COND 22AWG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.137" (3.48mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Number of Conductors 4 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 85% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,55925 Kč | 133 118,50 Kč |
| Unit Price without VAT: | 66,55925 Kč |
|---|---|
| Unit Price with VAT: | 80,53669 Kč |


