HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0811-20-6

DigiKey Part Number
55A0811-20-6-ND
Manufacturer
Manufacturer Product Number
55A0811-20-6
Description
HOOK-UP DL WALL STRND 20AWG BLU
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UPDLSTRND 20AWG WHT FEET
In-Stock: 3827
Unit Price: 33,50000 Kč
HOOK-UP DL WALL STRND 20AWG RED
In-Stock: 0
Unit Price: