12 AWG Hook-Up, Dual Wall Wire 37/28 Black 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0811-12-0

DigiKey Part Number
55A0811-12-0-ND
Manufacturer
Manufacturer Product Number
55A0811-12-0
Description
HOOK-UP DL WALL STRND 12AWG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up, Dual Wall Wire 37/28 Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 840 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00039,73924 Kč79 478,48 Kč
Manufacturers Standard Package
Unit Price without VAT:39,73924 Kč
Unit Price with VAT:48,08448 Kč

Other Suppliers on DigiKey

840In Stock
Ships from WEC
Alternate Color
HOOK-UP DL STRND 12AWG WHT FEET
In-Stock: 4037
Unit Price: 93,02000 Kč
HOOK-UP DL WALL STRND 12AWG YLW
In-Stock: 0
Unit Price: 37,64438 Kč