2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-22-6/9

DigiKey Part Number
55A0121-22-6/9-ND
Manufacturer
Manufacturer Product Number
55A0121-22-6/9
Description
CABLE 2COND 22AWG 2000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.086" (2.18mm)
Shield Type
-
Length
2000.0' (609.6m)
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00021,81220 Kč43 624,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,81220 Kč
Unit Price with VAT:26,39276 Kč
Alternate Color
CABLE 2COND 22AWG FEET
In-Stock: 9890
Unit Price: 41,58000 Kč
CABLE 2COND 22AWG
In-Stock: 0
Unit Price: 23,83294 Kč
CABLE 2COND 22AWG
In-Stock: 0
Unit Price: 19,20620 Kč
CABLE 2COND 22AWG
In-Stock: 0
Unit Price: 21,81220 Kč