
55A0121-22-2/6 | |
|---|---|
DigiKey Part Number | 55A0121-22-2/6-ND |
Manufacturer | |
Manufacturer Product Number | 55A0121-22-2/6 |
Description | CABLE 2COND 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,68467 Kč | 45 369,34 Kč |
| 4 000 | 21,53649 Kč | 86 145,96 Kč |
| 6 000 | 20,88622 Kč | 125 317,32 Kč |
| 10 000 | 20,08847 Kč | 200 884,70 Kč |
| Unit Price without VAT: | 22,68467 Kč |
|---|---|
| Unit Price with VAT: | 27,44845 Kč |





