24 AWG Hook-Up Wire 19/36 White, Brown Stripe 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-24-91

DigiKey Part Number
55A0111-24-91-ND
Manufacturer
Manufacturer Product Number
55A0111-24-91
Description
HOOKUP STRND 24AWG WHITE/BROWN
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Brown Stripe 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 24AWG 600V BLACK
In-Stock: 0
Unit Price: 6,21333 Kč
HOOKUP STRND 24AWG WHITE/BLACK
In-Stock: 0
Unit Price: 6,85297 Kč
HOOK-UP STRND 24AWG 600V BROWN
In-Stock: 0
Unit Price: 8,52489 Kč
HOOK-UP STRND 24AWG 600V ORANGE
In-Stock: 0
Unit Price: 8,13861 Kč
HOOK-UP STRND24AWG600VGREEN FEET
In-Stock: 9568
Unit Price: 27,30000 Kč