55A0111-22-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 7,81151 Kč
Datasheet
HOOK-UP STRANDED GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-22-8

DigiKey Part Number
55A0111-22-8-ND
Manufacturer
Manufacturer Product Number
55A0111-22-8
Description
HOOK-UP STRND 22AWG 600V GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0007,58982 Kč37 949,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58982 Kč
Unit Price with VAT:9,18368 Kč