
55A0111-20-8 | |
|---|---|
DigiKey Part Number | 55A0111-20-8-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-20-8 |
Description | HOOK-UP STRND 20AWG 600V GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Gray 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,53219 Kč | 62 660,95 Kč |
| Unit Price without VAT: | 12,53219 Kč |
|---|---|
| Unit Price with VAT: | 15,16395 Kč |





