18 AWG Hook-Up Wire 19/30 Yellow 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-18-4

DigiKey Part Number
55A0111-18-4-ND
Manufacturer
Manufacturer Product Number
55A0111-18-4
Description
HOOK-UP STRND 18AWG 600V YELLOW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00014,24683 Kč28 493,66 Kč
Manufacturers Standard Package
Unit Price without VAT:14,24683 Kč
Unit Price with VAT:17,23866 Kč
Alternate Color
HOOKUPSTRND18AWG 600V WHITE FEET
In-Stock: 3736
Unit Price: 34,02000 Kč
HOOK-UP STRND 18AWG600V RED FEET
In-Stock: 2047
Unit Price: 37,59000 Kč
HOOK-UP STRND 18AWG BLUE FEET
In-Stock: 1366
Unit Price: 39,69000 Kč