
5069714007 | |
|---|---|
DigiKey Part Number | 484-5069714007-ND 484-5069714007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5069714007 |
Description | CGPT-4.8/2.4-X-SP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk - | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.019" (0.50mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,57643 Kč | 4 372,93 Kč |
| 600 | 13,50007 Kč | 8 100,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 5 | 35,74200 Kč | 178,71 Kč |
| 10 | 32,88000 Kč | 328,80 Kč |
| 20 | 30,23850 Kč | 604,77 Kč |
| 50 | 27,07040 Kč | 1 353,52 Kč |
| 100 | 24,89790 Kč | 2 489,79 Kč |
| 250 | 22,29028 Kč | 5 572,57 Kč |
| 500 | 21,01042 Kč | 10 505,21 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |










