
5068832008 | |
|---|---|
DigiKey Part Number | 484-5068832008-ND |
Manufacturer | |
Manufacturer Product Number | 5068832008 |
Description | GROMMET EDGE U SHAPE PO BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Grommet - Edging, U Shape Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, U Shape | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 501,09533 Kč | 15 032,86 Kč |
| Unit Price without VAT: | 501,09533 Kč |
|---|---|
| Unit Price with VAT: | 606,32535 Kč |










