Spiral Wrap 0.500" (12.70mm) X 10.00' (3.05m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500017-1

DigiKey Part Number
500017-1-10-ND
Manufacturer
Manufacturer Product Number
500017-1
Description
SPIRAL WRAP 1/2" X 10' NATURAL
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 10.00' (3.05m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
4.000" (101.60mm)
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Material
Nylon
Color
Natural
Length
10.00' (3.05m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 883,73000 Kč1 883,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,73000 Kč
Unit Price with VAT:2 279,31330 Kč
Alternate Length
SPIRAL WRAP 1/2" X 50' NATURAL
In-Stock: 950
Unit Price: 161,57540 Kč
SPIRAL WRAP 1/2" X 25' NATURAL
In-Stock: 0
Unit Price: 8 153,94000 Kč
SPIRAL WRAP 1/2" X 1' NATURAL
In-Stock: 0
Unit Price: 231,61000 Kč
SPIRAL WRAP 1/2" X 5' NATURAL
In-Stock: 0
Unit Price: 1 002,23000 Kč
SPIRAL WRAP 1/2" NATURAL FOOT
In-Stock: 150
Unit Price: 321,90000 Kč