
500015-1 | |
|---|---|
DigiKey Part Number | 500015-1-ND |
Manufacturer | |
Manufacturer Product Number | 500015-1 |
Description | SPIRAL WRAP 1/4" X 50' NATURAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 500015-1 Models |
Category | Diameter - Inside, Expanded 2.000" (50.80mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
Series | Material Nylon |
Packaging Box | Color Natural |
Part Status Active | Length 50.00' (15.24m) |
Type Spiral Wrap | Wall Thickness 0.023" (0.58mm) |
Type Attributes Harness | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | 69,68660 Kč | 3 484,33 Kč |
| 100 | 64,09100 Kč | 6 409,10 Kč |
| 150 | 61,03153 Kč | 9 154,73 Kč |
| 250 | 57,38264 Kč | 14 345,66 Kč |
| 350 | 56,57740 Kč | 19 802,09 Kč |
| Unit Price without VAT: | 69,68660 Kč |
|---|---|
| Unit Price with VAT: | 84,32079 Kč |


