Spiral Wrap 0.125" (3.18mm) X 50.00' (15.24m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500013-1

DigiKey Part Number
500013-1-ND
Manufacturer
Manufacturer Product Number
500013-1
Description
SPIRAL WRAP 1/8" X 50' NATURAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 50.00' (15.24m) Natural
Datasheet
 Datasheet
EDA/CAD Models
500013-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.500" (12.70mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Series
Material
Nylon
Packaging
Bulk
Color
Natural
Part Status
Active
Length
50.00' (15.24m)
Type
Spiral Wrap
Wall Thickness
0.015" (0.38mm)
Type Attributes
Harness
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
5089,09460 Kč4 454,73 Kč
10087,85170 Kč8 785,17 Kč
Manufacturers Standard Package
Unit Price without VAT:89,09460 Kč
Unit Price with VAT:107,80447 Kč
Alternate Length
SPIRALWRAP 1/8" NATURAL FOOT
In-Stock: 81
Unit Price: 172,47000 Kč