
500002-1 | |
|---|---|
DigiKey Part Number | 484-500002-1-ND 484-500002-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500002-1 |
Description | SPIRAL WRAP 1/2" NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Spiral Wrap 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 500002-1 Models |
Category | Diameter - Inside, Expanded 4.000" (101.60mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Series | Material Polyethylene (PE) |
Packaging Spool Digi-Spool®, Continuous Spool | Color Natural |
Part Status Active | Wall Thickness 0.062" (1.57mm) |
Type Spiral Wrap | Base Product Number |
Type Attributes Harness |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 5 | 100,23200 Kč | 501,16 Kč |
| 10 | 92,18100 Kč | 921,81 Kč |
| 20 | 84,77750 Kč | 1 695,55 Kč |
| 50 | 75,90160 Kč | 3 795,08 Kč |
| 100 | 69,80750 Kč | 6 980,75 Kč |
| 250 | 62,50060 Kč | 15 625,15 Kč |
| 500 | 62,14396 Kč | 31 071,98 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | 61,77400 Kč | 3 088,70 Kč |
| 100 | 56,81250 Kč | 5 681,25 Kč |
| 150 | 54,10053 Kč | 8 115,08 Kč |
| 250 | 50,86572 Kč | 12 716,43 Kč |
| 350 | 49,56100 Kč | 17 346,35 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |

