
500001-1 | |
|---|---|
DigiKey Part Number | 500001-1-ND |
Manufacturer | |
Manufacturer Product Number | 500001-1 |
Description | SPIRAL WRAP 1/4" X 50' NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,91440 Kč | 1 845,72 Kč |
| 100 | 33,95170 Kč | 3 395,17 Kč |
| 150 | 32,32993 Kč | 4 849,49 Kč |
| 250 | 30,39672 Kč | 7 599,18 Kč |
| 350 | 29,18723 Kč | 10 215,53 Kč |
| 500 | 28,13606 Kč | 14 068,03 Kč |
| Unit Price without VAT: | 36,91440 Kč |
|---|---|
| Unit Price with VAT: | 44,66642 Kč |

