Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500000-2

DigiKey Part Number
500000-2-ND
Manufacturer
Manufacturer Product Number
500000-2
Description
SPIRAL WRAP 1/8" X 100' NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
EDA/CAD Models
500000-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.500" (12.70mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Series
Material
Polyethylene (PE)
Packaging
Bulk
Color
Natural
Part Status
Active
Length
100' (30.48m)
Type
Spiral Wrap
Wall Thickness
0.031" (0.79mm)
Type Attributes
Harness
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100 Feet
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
10032,79110 Kč3 279,11 Kč
20030,15810 Kč6 031,62 Kč
30028,71803 Kč8 615,41 Kč
50027,09922 Kč13 549,61 Kč
Manufacturers Standard Package
Unit Price without VAT:32,79110 Kč
Unit Price with VAT:39,67723 Kč
Alternate Length
SPIRAL WRAP1/8" NATURAL FOOT
In-Stock: 59
Unit Price: 71,95000 Kč