2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-22-2/9-MX

DigiKey Part Number
44A0121-22-2/9-MX-ND
Manufacturer
Manufacturer Product Number
44A0121-22-2/9-MX
Description
CABLE 2COND 22AWG RED/WH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/34
Mfr
Conductor Material
Copper, Tinned
Packaging
Bulk
Jacket (Insulation) Diameter
0.094" (2.38mm)
Part Status
Active
Jacket Color
Red, White
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 34917,40178 Kč110 483,90 Kč
Unit Price without VAT:17,40178 Kč
Unit Price with VAT:21,05615 Kč
Alternate Color
CABLE 2COND 22AWG BLU/RED
In-Stock: 0
Unit Price: 12,26911 Kč
CABLE 2COND 22AWG BLU/WH
In-Stock: 0
Unit Price: 19,26294 Kč
CABLE 2COND 22AWG BLK/WHITE
In-Stock: 2000
Unit Price: 17,70573 Kč