28 AWG Hook-Up, Dual Wall Wire 7/36 Yellow 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-28-4

DigiKey Part Number
484-44A0111-28-4-DS-ND
Manufacturer
Manufacturer Product Number
44A0111-28-4
Description
HOOK-UP DUAL 28AWG 600V YLW FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up, Dual Wall Wire 7/36 Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.030" (0.76mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 320
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
525,03000 Kč125,15 Kč
1023,83300 Kč238,33 Kč
2522,34200 Kč558,55 Kč
5021,27520 Kč1 063,76 Kč
10020,25050 Kč2 025,05 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč