24 AWG Hook-Up, Dual Wall Wire 19/36 Blue 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-24-6-MX

DigiKey Part Number
44A0111-24-6-MX-ND
Manufacturer
Manufacturer Product Number
44A0111-24-6-MX
Description
HOOK-UP DL WALL STRND 24AWG BLU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 Blue 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.040" (1.02mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Bulk
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0008,15785 Kč40 789,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,15785 Kč
Unit Price with VAT:9,87100 Kč
Alternate Color
HOOK-UP DL STRND 24AWG YLW 5000'
In-Stock: 0
Unit Price: 9,07697 Kč
HOOK-UP DL STRND 24AWG GRN 5000'
In-Stock: 0
Unit Price: 8,15785 Kč
HOOK-UP DUAL STRND 24AWG VIOLET
In-Stock: 0
Unit Price: 7,46550 Kč
HOOK-UP DL STRND 24AWG WHT FEET
In-Stock: 512
Unit Price: 24,36000 Kč