Parametric Equivalent

44A0111-20-9-5CS3144-L193 | |
|---|---|
DigiKey Part Number | 44A0111-20-9-5CS3144-L193-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-20-9-5CS3144-L193 |
Description | HOOK-UP DL WALL STRND 20AWG WHT |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44A0111-20-9-MX | TE Connectivity Raychem Cable Protection | 0 | 44A0111-20-9-MX-ND | 9,75827 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,98325 Kč | 24 916,25 Kč |
| Unit Price without VAT: | 4,98325 Kč |
|---|---|
| Unit Price with VAT: | 6,02973 Kč |


