
4-2530591-9 | |
|---|---|
DigiKey Part Number | 484-4-2530591-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-2530591-9 |
Description | CABLE TY 300 X 4.8 S BK UVB M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.11" (79.00mm) 0.189" (4.80mm) 50.1 lbs (22.74 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2530591-9 Models |
Category | Length - Actual 0.983' (299.72mm, 11.80") |
Manufacturer TE Connectivity Raychem Cable Protection | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50.1 lbs (22.74 kg) |
Packaging Bag | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.75" | Shelf Life 18 Months |
Bundle Diameter 3.11" (79.00mm) | Shelf Life Start Date of Manufacture |
Width 0.189" (4.80mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-2530591-8 | TE Connectivity Raychem Cable Protection | 0 | 484-4-2530591-8-ND | 5,42000 Kč | Parametric Equivalent |
| S12-50-C0 | Panduit Corp | 0 | 298-13083-ND | 2,44010 Kč | Parametric Equivalent |
| S12-50-M0 | Panduit Corp | 1 000 | 298-13085-ND | 2,11934 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,40500 Kč | 84,05 Kč |
| 25 | 7,87520 Kč | 196,88 Kč |
| 50 | 7,49540 Kč | 374,77 Kč |
| 100 | 7,13880 Kč | 713,88 Kč |
| 250 | 6,69044 Kč | 1 672,61 Kč |
| 500 | 6,37094 Kč | 3 185,47 Kč |
| 1 000 | 6,06645 Kč | 6 066,45 Kč |
| 3 000 | 5,61374 Kč | 16 841,22 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |



