
359926-000 | |
|---|---|
DigiKey Part Number | 484-359926-000-ND |
Manufacturer | |
Manufacturer Product Number | 359926-000 |
Description | 204W221-25/225-0 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.433" (11.00mm) | |
Large Diameter Recovered | 0.366" (9.30mm) | |
Small Diameter Supplied | 0.433" (11.00mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 0.748" (19.00mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 217,81200 Kč | 2 178,12 Kč |
| 25 | 204,16760 Kč | 5 104,19 Kč |
| 50 | 194,41620 Kč | 9 720,81 Kč |
| 100 | 185,13940 Kč | 18 513,94 Kč |
| 250 | 173,55436 Kč | 43 388,59 Kč |
| 500 | 165,27778 Kč | 82 638,89 Kč |
| 1 000 | 157,39912 Kč | 157 399,12 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |


