
342A012-25/225-0-CS8585 | |
|---|---|
DigiKey Part Number | 484-342A012-25/225-0-CS8585-ND |
Manufacturer | |
Manufacturer Product Number | 342A012-25/225-0-CS8585 |
Description | 342A012-25/225-0-CS8585 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Black 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Size - Insert | 12 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.902" (22.91mm) | |
Small Recovered Length | 0.921" (23.39mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.941" (49.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 767,26830 Kč | 76 726,83 Kč |
| Unit Price without VAT: | 767,26830 Kč |
|---|---|
| Unit Price with VAT: | 928,39464 Kč |


