Twinaxial Cable 24 AWG 120 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2024J1424-9

DigiKey Part Number
2024J1424-9-ND
Manufacturer
Manufacturer Product Number
2024J1424-9
Description
CABLE TWINAXIAL 24AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 120 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
TE Connectivity Raychem Cable Protection
Impedance
120 Ohms
Series
Jacket Color
White
Packaging
Bulk
Conductor Material
Copper Alloy, Silver Coated
Part Status
Active
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Cable Type
Twinaxial
Dielectric Diameter
0.061" (1.55mm)
Wire Gauge
24 AWG
Shield Material
Copper, Tinned
Conductor Strand
19 Strands / 36 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
77.0
Jacket (Insulation) Diameter
0.157" (3.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 333 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 500316,10969 Kč790 274,22 Kč
Unit Price without VAT:316,10969 Kč
Unit Price with VAT:382,49272 Kč

Other Suppliers on DigiKey

333In Stock
Ships from WEC