
2-1991136-0 | |
|---|---|
DigiKey Part Number | A122404-01-ND |
Manufacturer | |
Manufacturer Product Number | 2-1991136-0 |
Description | GROMMET EDGE SOLID PE NATURAL |
Customer Reference | |
Detailed Description | Edging - 3.28' L (1.00m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-1991136-0 Models |
Category | Panel Thickness 0.045" ~ 0.055" (1.14mm ~ 1.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Panel Cutout Dimensions Edging - 3.28' L (1.00m) |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 25 | 58,19800 Kč | 1 454,95 Kč |
| 50 | 53,86820 Kč | 2 693,41 Kč |
| 100 | 49,93320 Kč | 4 993,32 Kč |
| 250 | 45,28260 Kč | 11 320,65 Kč |
| 500 | 42,14466 Kč | 21 072,33 Kč |
| 1 000 | 39,30112 Kč | 39 301,12 Kč |
| 2 500 | 35,95286 Kč | 89 882,15 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


