
2-1393561-7 | |
|---|---|
DigiKey Part Number | 2-1393561-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393561-7 |
Description | D-SUB ACCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.169" (4.30mm) | |
Length - Below Head | 0.862" (21.90mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 25 | 147,19600 Kč | 3 679,90 Kč |
| 50 | 140,17000 Kč | 7 008,50 Kč |
| 100 | 133,47800 Kč | 13 347,80 Kč |
| 250 | 125,12456 Kč | 31 281,14 Kč |
| 500 | 119,15610 Kč | 59 578,05 Kč |
| 1 000 | 113,47508 Kč | 113 475,08 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |


