
1SNK140901R0000 | |
|---|---|
DigiKey Part Number | 484-1SNK140901R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK140901R0000 |
Description | CONTINUOUS STRIP LABEL PRINTABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For SNK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers | |
Pitch | - | |
For Use With/Related Products | SNK Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,98000 Kč | 1 202,98 Kč |
| 10 | 1 067,07600 Kč | 10 670,76 Kč |
| 25 | 1 017,42040 Kč | 25 435,51 Kč |
| 50 | 981,41300 Kč | 49 070,65 Kč |
| 100 | 946,68430 Kč | 94 668,43 Kč |
| Unit Price without VAT: | 1 202,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,60580 Kč |

